-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, PNP, 350 V, 4.0 A, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4453
|
Newark | Bipolar Transistor, Pnp, -350V, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage Max:350V, Continuous Collector Current:4A, Power Dissipation:50W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJE15035G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.6450 / $1.6400 | Buy Now |
DISTI #
82Y6987
|
Newark | Transistor, Bipol, Pnp, 350V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-350V, Transition Frequency Ft:30Mhz, Power Dissipation Pd:50W, Dc Collector Current:-4A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJE15035G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 481 |
|
$0.9540 / $2.0600 | Buy Now |
DISTI #
MJE15035GOS-ND
|
DigiKey | TRANS PNP 350V 4A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5744 / $1.5300 | Buy Now |
DISTI #
MJE15035G
|
Avnet Americas | Trans GP BJT PNP 350V 4A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MJE15035G) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5687 / $0.6787 | Buy Now |
DISTI #
26K4453
|
Avnet Americas | Trans GP BJT PNP 350V 4A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 26K4453) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.7000 / $1.6000 | Buy Now |
DISTI #
863-MJE15035G
|
Mouser Electronics | Bipolar Transistors - BJT 4A 350V 50W PNP RoHS: Compliant | 3286 |
|
$0.6560 / $1.5300 | Buy Now |
DISTI #
E02:0323_00018729
|
Arrow Electronics | Trans GP BJT PNP 350V 4A 2000mW 3-Pin(3+Tab) TO-220 Rail Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2406 | Europe - 1800 |
|
$0.5722 / $1.2460 | Buy Now |
DISTI #
V36:1790_07296010
|
Arrow Electronics | Trans GP BJT PNP 350V 4A 2000mW 3-Pin(3+Tab) TO-220 Rail Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2406 | Americas - 800 |
|
$0.5730 / $1.4959 | Buy Now |
|
Future Electronics | MJE Series 350 V 4 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6300 / $0.7650 | Buy Now |
|
Future Electronics | MJE Series 350 V 4 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6300 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE15035G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE15035G
onsemi
Bipolar Transistor, PNP, 350 V, 4.0 A, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for MJE15035G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE15035G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE15035 | Bipolar Transistor, PNP, 350 V, 4.0 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MJE15035G vs MJE15035 |