-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, NPN, 350 V, 4.0 A, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4452
|
Newark | Bipolar Transistor, Npn, 350V, Transistor Polarity:Npn, Collector Emitter Voltage Max:350V, Continuous Collector Current:4A, Power Dissipation:50W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:30Mhz Rohs Compliant: Yes |Onsemi MJE15034G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 699 |
|
$0.6980 / $1.5500 | Buy Now |
DISTI #
38AH0839
|
Newark | Ppd Bip T0220 Npn 4A 350V Rohs Compliant: Yes |Onsemi MJE15034G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 / $0.6500 | Buy Now |
DISTI #
MJE15034GOS-ND
|
DigiKey | TRANS NPN 350V 4A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
845 In Stock |
|
$0.5497 / $1.4600 | Buy Now |
DISTI #
MJE15034G
|
Avnet Americas | Trans GP BJT NPN 350V 4A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MJE15034G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 758 |
|
$0.5442 / $0.6496 | Buy Now |
DISTI #
26K4452
|
Avnet Americas | Trans GP BJT NPN 350V 4A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 26K4452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 699 Partner Stock |
|
$0.6980 / $1.5500 | Buy Now |
DISTI #
863-MJE15034G
|
Mouser Electronics | Bipolar Transistors - BJT 4A 350V 50W NPN RoHS: Compliant | 16874 |
|
$0.6270 / $1.4500 | Buy Now |
|
Future Electronics | MJE Series 350 V 4 A NPN Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5350 / $0.6300 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
DISTI #
MJE15034G
|
Avnet Americas | Trans GP BJT NPN 350V 4A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MJE15034G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 758 |
|
$0.5442 / $0.6496 | Buy Now |
DISTI #
26K4452
|
Avnet Americas | Trans GP BJT NPN 350V 4A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 26K4452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 699 Partner Stock |
|
$0.6980 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE15034G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE15034G
onsemi
Bipolar Transistor, NPN, 350 V, 4.0 A, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |