-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.0 A, 120 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5607
|
Newark | Bipolar (Bjt) Single Transistor, Audio, Pnp, -120 V, 30 Hz, 50 W, -8 A, 40 Rohs Compliant: Yes |Onsemi MJE15029G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$1.1700 / $2.1800 | Buy Now |
DISTI #
71J5861
|
Newark | Power Transistor, Pnp, -120V To-220, Transistor Polarity:Pnp, Collector Emitter Voltage Max:120V, Continuous Collector Current:8A, Power Dissipation:50W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:30Hz Rohs Compliant: Yes |Onsemi MJE15029G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$1.0600 / $2.0800 | Buy Now |
DISTI #
MJE15029GOS-ND
|
DigiKey | TRANS PNP 120V 8A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8353 / $1.9900 | Buy Now |
DISTI #
MJE15029G
|
Avnet Americas | Trans GP BJT PNP 120V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MJE15029G) RoHS: Compliant Min Qty: 750 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8286 / $0.9889 | Buy Now |
DISTI #
38K5607
|
Avnet Americas | Trans GP BJT PNP 120V 8A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 38K5607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 83 Partner Stock |
|
$1.1200 / $2.1400 | Buy Now |
DISTI #
71J5861
|
Avnet Americas | Trans GP BJT PNP 120V 8A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 71J5861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 94 Partner Stock |
|
$1.0100 / $2.0400 | Buy Now |
DISTI #
863-MJE15029G
|
Mouser Electronics | Bipolar Transistors - BJT 8A 120V 50W PNP RoHS: Compliant | 4866 |
|
$0.8350 / $1.9500 | Buy Now |
DISTI #
70340250
|
RS | ON Semi MJE15029G PNP Bipolar Transistor, 8 A, 120 V, 3-Pin TO-220AB | ON Semiconductor MJE15029G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.9300 | RFQ |
|
Future Electronics | MJE Series 120 V 8 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8200 / $0.9550 | Buy Now |
|
Future Electronics | MJE Series 120 V 8 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8200 / $0.9550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE15029G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE15029G
onsemi
8.0 A, 120 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for MJE15029G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE15029G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE15029 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | MJE15029G vs MJE15029 |
MJE15029 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | MJE15029G vs MJE15029 |
MJE15029 | Power Bipolar Transistor, 8A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | MJE15029G vs MJE15029 |
MJE15029 | 8.0 A, 120 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MJE15029G vs MJE15029 |
MJE15029 | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15029G vs MJE15029 |