-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade low voltage NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1088
|
Newark | Trans, Aec-Q101, Npn, 80V, 8A, 20W Rohs Compliant: Yes |Stmicroelectronics MJD44H11T4-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4884 |
|
$0.5270 / $1.1000 | Buy Now |
DISTI #
41Y5574
|
Newark | Power Bipolar |Stmicroelectronics MJD44H11T4-A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-MJD44H11T4-ACT-ND
|
DigiKey | TRANS NPN 80V 8A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1945 In Stock |
|
$0.3520 / $0.9400 | Buy Now |
DISTI #
MJD44H11T4-A
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD44H11T4-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3928 / $0.4097 | Buy Now |
DISTI #
511-MJD44H11T4-A
|
Mouser Electronics | Bipolar Transistors - BJT Automotive-grade low volt NPN power transistor RoHS: Compliant | 4464 |
|
$0.3520 / $0.9400 | Buy Now |
DISTI #
V36:1790_06556010
|
Arrow Electronics | Trans GP BJT NPN 80V 8A 20000mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2408 | Americas - 15000 |
|
$0.3480 / $0.3699 | Buy Now |
DISTI #
V72:2272_06556010
|
Arrow Electronics | Trans GP BJT NPN 80V 8A 20000mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2331 Container: Cut Strips | Americas - 1517 |
|
$0.3736 / $0.6655 | Buy Now |
|
STMicroelectronics | Automotive-grade low voltage NPN power transistor RoHS: Compliant Min Qty: 1 | 4464 |
|
$0.5000 / $0.9200 | Buy Now |
|
Future Electronics | MJD44H11T4 Series 80 V 8 A SMT Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3600 / $0.3700 | Buy Now |
|
Future Electronics | MJD44H11T4 Series 80 V 8 A SMT Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3600 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD44H11T4-A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD44H11T4-A
STMicroelectronics
Automotive-grade low voltage NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJD44H11T4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD44H11T4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD44H11T4 | Low voltage NPN power transistor | STMicroelectronics | MJD44H11T4-A vs MJD44H11T4 |