Part Details for MJD44H11RLG by onsemi
Overview of MJD44H11RLG by onsemi
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for MJD44H11RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1284
|
Newark | Power Transistor, Npn, 80V, D-Pak, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:85Mhz Rohs Compliant: Yes |Onsemi MJD44H11RLG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 720 |
|
$0.6400 / $1.1300 | Buy Now |
DISTI #
29X6090
|
Newark | Transistor, Npn, 80V, 8A, To-252-4, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:85Mhz Rohs Compliant: Yes |Onsemi MJD44H11RLG Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4420 / $0.5900 | Buy Now |
DISTI #
50AC6107
|
Newark | Transistor, Npn, 80V, 8A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:85Mhz, Power Dissipation Pd:20W, Dc Collector Current:8A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJD44H11RLG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4040 / $0.7600 | Buy Now |
DISTI #
MJD44H11RLGOSCT-ND
|
DigiKey | TRANS NPN 80V 8A DPAK Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$0.4291 / $1.1400 | Buy Now |
DISTI #
MJD44H11RLG
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD44H11RLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4248 / $0.5071 | Buy Now |
DISTI #
42K1284
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 42K1284) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 720 Partner Stock |
|
$0.7550 / $1.1800 | Buy Now |
DISTI #
863-MJD44H11RLG
|
Mouser Electronics | Bipolar Transistors - BJT 8A 80V 20W NPN RoHS: Compliant | 21567 |
|
$0.4280 / $0.9600 | Buy Now |
DISTI #
V36:1790_07300937
|
Arrow Electronics | Trans GP BJT NPN 80V 8A 1750mW 3-Pin(2+Tab) DPAK T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 61 Weeks Date Code: 2408 | Americas - 1800 |
|
$0.4104 / $0.4988 | Buy Now |
DISTI #
V72:2272_07300937
|
Arrow Electronics | Trans GP BJT NPN 80V 8A 1750mW 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks Date Code: 2240 Container: Cut Strips | Americas - 11 |
|
$0.5038 / $0.6459 | Buy Now |
|
Future Electronics | MJD44H11 Series 80 V 8 A Surface Mount Complementary Power Transistor - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 9000Reel |
|
$0.4100 / $0.4300 | Buy Now |
Part Details for MJD44H11RLG
MJD44H11RLG CAD Models
MJD44H11RLG Part Data Attributes:
|
MJD44H11RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD44H11RLG
onsemi
8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 85 MHz |
Alternate Parts for MJD44H11RLG
This table gives cross-reference parts and alternative options found for MJD44H11RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD44H11RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJVMJD44H11G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | MJD44H11RLG vs NJVMJD44H11G |
MJD44H11T4 | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD44H11RLG vs MJD44H11T4 |
MJD44H11T4 | Low voltage NPN power transistor | STMicroelectronics | MJD44H11RLG vs MJD44H11T4 |
MJD44H11 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD44H11RLG vs MJD44H11 |
MJD44H11G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD44H11RLG vs MJD44H11G |
MJD44H11TF | 8 A, 80 V NPN Power Bipolar Junction Transistor, 2000-REEL | onsemi | MJD44H11RLG vs MJD44H11TF |
MJD44H11T4-A | Automotive-grade low voltage NPN power transistor | STMicroelectronics | MJD44H11RLG vs MJD44H11T4-A |
MJD44H11T4G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD44H11RLG vs MJD44H11T4G |
CJD44H11TR13 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD44H11RLG vs CJD44H11TR13 |
MJD44H11-T1 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | MJD44H11RLG vs MJD44H11-T1 |