Part Details for MJD2955-001 by onsemi
Overview of MJD2955-001 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD2955-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6190
|
Newark | Mjd2955-001, Single Bipolar Transistors |Onsemi MJD2955-001 Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 10A, 60V, PNP, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6300 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
4183082
|
Farnell | MJD2955-001, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2700 Lead time: 3 Weeks, 1 Days Container: Each | 6300 |
|
$0.1805 | Buy Now |
Part Details for MJD2955-001
MJD2955-001 CAD Models
MJD2955-001 Part Data Attributes:
|
MJD2955-001
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD2955-001
onsemi
10 A, 60 V PNP Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | PLASTIC, CASE 369D-01, DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |