Part Details for MJ21193G by Fairchild Semiconductor Corporation
Overview of MJ21193G by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ21193G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Bipolar Transistor, 16A, 250V, PNP, TO-204AA, Metal, 2 Pin RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$4.0300 / $4.7400 | Buy Now |