-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A, 120 V, PNP Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1316
|
Newark | Bipolar Transistor, Pnp, -120V To-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:120V, Continuous Collector Current:15A, Power Dissipation:180Mw, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJ15016G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$4.2300 / $6.7200 | Buy Now |
DISTI #
MJ15016GOS-ND
|
DigiKey | TRANS PNP 120V 15A TO204 Min Qty: 1 Lead time: 7 Weeks Container: Tray |
100 In Stock |
|
$3.4361 / $6.4600 | Buy Now |
DISTI #
MJ15016G
|
Avnet Americas | Transistor GP BJT PNP 120V 15A 2-Pin TO-3 Tray - Trays (Alt: MJ15016G) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.3349 / $3.9803 | Buy Now |
DISTI #
42K1316
|
Avnet Americas | Transistor GP BJT PNP 120V 15A 2-Pin TO-3 Tray - Bulk (Alt: 42K1316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 35 Partner Stock |
|
$4.9000 / $6.6700 | Buy Now |
DISTI #
863-MJ15016G
|
Mouser Electronics | Bipolar Transistors - BJT 15A 120V 180W PNP RoHS: Compliant | 110 |
|
$3.4300 / $6.5400 | Buy Now |
DISTI #
70099994
|
RS | Transistor, Bipolar, Si, PNP, High Power, VCEO 120VDC, IC 15A, PD 180W, VCBO 200VDC | ON Semiconductor MJ15016G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5700 / $6.5500 | RFQ |
|
Future Electronics | MJ Series 120 V 15 A PNP Complementary Silicon High Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$3.5900 / $3.8200 | Buy Now |
|
Future Electronics | MJ Series 120 V 15 A PNP Complementary Silicon High Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$3.4900 / $3.7100 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 15A, 120V, PNP, TO-204AA, Metal, 2 Pin RoHS: Compliant Status: Active Min Qty: 1 | 1987 |
|
$3.3300 / $3.9200 | Buy Now |
DISTI #
MJ15016G
|
Avnet Americas | Transistor GP BJT PNP 120V 15A 2-Pin TO-3 Tray - Trays (Alt: MJ15016G) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.3349 / $3.9803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ15016G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ15016G
onsemi
15 A, 120 V, PNP Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2.2 MHz |
This table gives cross-reference parts and alternative options found for MJ15016G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ15016G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ15016 | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | Motorola Mobility LLC | MJ15016G vs MJ15016 |
MJ15016 | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ15016G vs MJ15016 |
MJ15016G | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN | Rochester Electronics LLC | MJ15016G vs MJ15016G |