Part Details for MJ15001G by onsemi
Overview of MJ15001G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ15001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4511
|
Newark | Bipolar Transistor, Npn, 140V, Transistor Polarity:Npn, Collector Emitter Voltage Max:140V, Continuous Collector Current:15A, Power Dissipation:200W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Transition Frequency:2Mhz Rohs Compliant: Yes |Onsemi MJ15001G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$5.1300 / $8.1400 | Buy Now |
DISTI #
MJ15001GOS-ND
|
DigiKey | TRANS NPN 140V 15A TO204 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
79 In Stock |
|
$4.1612 / $7.8300 | Buy Now |
DISTI #
MJ15001G
|
Avnet Americas | Trans GP BJT NPN 140V 15A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ15001G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.0386 / $4.8202 | Buy Now |
DISTI #
26K4511
|
Avnet Americas | Trans GP BJT NPN 140V 15A 3-Pin(2+Tab) TO-204 Tray - Bulk (Alt: 26K4511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$5.9000 / $7.7200 | Buy Now |
DISTI #
863-MJ15001G
|
Mouser Electronics | Bipolar Transistors - BJT 15A 140V 200W NPN RoHS: Compliant | 0 |
|
$4.1600 / $7.8300 | Order Now |
DISTI #
MJ15001G
|
Avnet Americas | Trans GP BJT NPN 140V 15A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ15001G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.0386 / $4.8202 | Buy Now |
DISTI #
26K4511
|
Avnet Americas | Trans GP BJT NPN 140V 15A 3-Pin(2+Tab) TO-204 Tray - Bulk (Alt: 26K4511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$5.9000 / $7.7200 | Buy Now |
DISTI #
MJ15001G
|
TME | Transistor: NPN, bipolar, 140V, 15A, 200W, TO3 Min Qty: 1 | 0 |
|
$4.9100 / $6.8700 | RFQ |
DISTI #
MJ15001G
|
Avnet Americas | Trans GP BJT NPN 140V 15A 3-Pin(2+Tab) TO-204 Tray - Trays (Alt: MJ15001G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.0386 / $4.8202 | Buy Now |
DISTI #
26K4511
|
Avnet Americas | Trans GP BJT NPN 140V 15A 3-Pin(2+Tab) TO-204 Tray - Bulk (Alt: 26K4511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$5.9000 / $7.7200 | Buy Now |
Part Details for MJ15001G
MJ15001G CAD Models
MJ15001G Part Data Attributes:
|
MJ15001G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ15001G
onsemi
15 A, 140 V, NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for MJ15001G
This table gives cross-reference parts and alternative options found for MJ15001G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ15001G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ15001 | Power Bipolar Transistor, 15A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | MJ15001G vs MJ15001 |
MJ15001 | 15A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | MJ15001G vs MJ15001 |