Part Details for MIPAF1XX004BAAAX by Honeywell Sensing and Control
Overview of MIPAF1XX004BAAAX by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIPAF1XX004BAAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6335
|
Newark | Pressure Transducer, Absolute, 4Bar, 5V Rohs Compliant: Yes |Honeywell MIPAF1XX004BAAAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8300 / $66.7500 | Buy Now |
DISTI #
2266-MIPAF1XX004BAAAX-ND
|
DigiKey | Piezoresistive Sensor, Absolute, Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$53.4000 / $56.5300 | Buy Now |
DISTI #
480-MIPAF1XX004BAAAX-ND
|
DigiKey | MIP, RAT., 4BARA, PACKARD, SCHRA Min Qty: 85 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5946 | Buy Now |
DISTI #
785-MIPAF1XX004BAAAX
|
Mouser Electronics | Industrial Pressure Sensors INDUSTRIAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$49.6100 | Order Now |
DISTI #
71906500
|
RS | Media Isolated Pressure Sensor | Honeywell MIPAF1XX004BAAAX RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$50.2600 | RFQ |
|
Onlinecomponents.com |
30 Partner Stock |
|
$46.7400 / $65.2200 | Buy Now | |
DISTI #
65703112
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0bar to 4bar Absolute 3-Pin Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$50.0700 / $53.0100 | Buy Now |
DISTI #
MIPAF1XX004BAAAX
|
TTI | Industrial Pressure Sensors INDUSTRIAL PRESSURE SENSOR Min Qty: 85 Package Multiple: 60 Container: Each | Americas - 0 |
|
$44.9500 | Buy Now |
DISTI #
3364915
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$65.7964 / $68.4469 | Buy Now |
DISTI #
3364915
|
Farnell | PRESSURE TRANSDUCER, ABSOLUTE, 4BAR, 5V RoHS: Compliant Min Qty: 85 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$49.9431 | Buy Now |
Part Details for MIPAF1XX004BAAAX
MIPAF1XX004BAAAX CAD Models
MIPAF1XX004BAAAX Part Data Attributes:
|
MIPAF1XX004BAAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MIPAF1XX004BAAAX
Honeywell Sensing and Control
Piezoresistive Sensor, Absolute, 0Psi Min, 58Psi Max, 0.15%, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.15% | |
Additional Feature | IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 10.2 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.50-4.50V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF | |
Pressure Range-Max | 58.01 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |