-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8018
|
Newark | Fuse, Ptc Reset, 24V, 1.5A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:24Vdc, Holding Current:1.5A, Tripping Current:3A, Time To Trip:1.5S, Current Rating Max:20A, Length:4.73Mmrohs Compliant: Yes |Littelfuse MINISMDC150F/24-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 758 |
|
$0.3330 / $0.6620 | Buy Now |
DISTI #
40K7559
|
Newark | Fuse, Ptc Reset, 24V, 1.5A, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:24Vdc, Holding Current:1.5A, Tripping Current:3A, Time To Trip:1.5S, Current Rating Max:20A Rohs Compliant: Yes |Littelfuse MINISMDC150F/24-2 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2550 / $0.2840 | Buy Now |
DISTI #
42M2346
|
Newark | Fuse, Ptc Reset, Product Range:Polyswitch Minismdc Series, Voltage Rating:24Vdc, Holding Current:1.5A, Tripping Current:3A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse MINISMDC150F/24-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3770 / $0.6370 | Buy Now |
DISTI #
MINISMDC150F24-2CT-ND
|
DigiKey | PTC RESET FUSE 24V 1.5A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11393 In Stock |
|
$0.2385 / $0.6500 | Buy Now |
DISTI #
650-MINISMDC150F/24
|
Mouser Electronics | Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX RoHS: Compliant | 67990 |
|
$0.2320 / $0.6200 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 24 V 1.5 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2350 / $0.2600 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 24 V 1.5 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2350 / $0.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 235 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 406 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 188 |
|
$0.2250 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC150F/24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC150F/24-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.94 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |