-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6447
|
Newark | Mpu, 32Bit, 500Mhz, -40 To 125Deg C Rohs Compliant: Yes |Nxp MIMXRT1062XVN5B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$13.5100 / $20.1300 | Buy Now |
DISTI #
31AK8444
|
Newark | -M7 Core/Tray Rohs Compliant: Yes |Nxp MIMXRT1062XVN5B Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $9.7700 | Buy Now |
DISTI #
568-MIMXRT1062XVN5B-ND
|
DigiKey | IC MCU 32BIT 128KB ROM 225MAPBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
446 In Stock |
|
$12.9896 / $19.3600 | Buy Now |
DISTI #
MIMXRT1062XVN5B
|
Avnet Americas | - Trays (Alt: MIMXRT1062XVN5B) Min Qty: 320 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.8442 / $11.3526 | Buy Now |
DISTI #
771-MIMXRT1062XVN5B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT106X, 13x13 RoHS: Compliant | 702 |
|
$12.9800 / $19.3600 | Buy Now |
DISTI #
V99:2348_26610725
|
Arrow Electronics | SOC i.MX ARM Cortex M7 40nm 225-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2243 | Americas - 88 |
|
$11.6840 / $15.7720 | Buy Now |
|
Future Electronics | IC MCU 32BIT EXT MEM 225BGA RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Container: Tray | 0Tray |
|
$11.1300 | Buy Now |
DISTI #
66453264
|
Verical | SOC i.MX ARM Cortex M7 40nm 225-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2244 | Americas - 1120 |
|
$12.2917 / $12.3885 | Buy Now |
DISTI #
67613753
|
Verical | SOC i.MX ARM Cortex M7 40nm 225-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2243 | Americas - 160 |
|
$10.7125 / $14.0000 | Buy Now |
DISTI #
69187001
|
Verical | SOC i.MX ARM Cortex M7 40nm 225-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 88 |
|
$11.6840 / $15.7720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1062XVN5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1062XVN5B
NXP Semiconductors
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |