-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5384
|
Newark | Mpu, 32Bit, 600Mhz, 0 To 95Deg C Rohs Compliant: Yes |Nxp MIMXRT1062DVL6B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 213 |
|
$11.6800 / $16.6300 | Buy Now |
DISTI #
39AH3320
|
Newark | -M7 Core, Tray Rohs Compliant: Yes |Nxp MIMXRT1062DVL6B Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 / $9.3500 | Buy Now |
DISTI #
568-MIMXRT1062DVL6B-ND
|
DigiKey | IC MCU 32BIT EXT MEM 196LFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
480 In Stock |
|
$9.1738 / $14.4800 | Buy Now |
DISTI #
MIMXRT1062DVL6B
|
Avnet Americas | Microprocessor, i.MX RT106x, 600MHz, 32bit, 0 °C to 95 °C, MAPBGA - Trays (Alt: MIMXRT1062DVL6B) Min Qty: 480 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.3637 / $8.4921 | Buy Now |
DISTI #
MIMXRT1062DVL6B
|
Avnet Americas | Microprocessor, i.MX RT106x, 600MHz, 32bit, 0 °C to 95 °C, MAPBGA - Trays (Alt: MIMXRT1062DVL6B) Min Qty: 480 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.3637 / $8.4921 | Buy Now |
DISTI #
771-MIMXRT1062DVL6B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1060, USB Fix RoHS: Compliant | 468 |
|
$9.1700 / $11.8200 | Buy Now |
DISTI #
V36:1790_23891005
|
Arrow Electronics | SOC i.MX ARM Cortex M7 40nm 196-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2341 | Americas - 67 |
|
$7.8210 / $14.2810 | Buy Now |
|
Future Electronics | i.MX RT1060: 3.3 V 600 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 480 Container: Tray | 960Tray |
|
$7.7500 | Buy Now |
DISTI #
77265089
|
Verical | SOC i.MX ARM Cortex M7 40nm 196-Pin LFBGA Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2347 | Americas - 99 |
|
$8.7750 / $10.3875 | Buy Now |
DISTI #
73475737
|
Verical | SOC i.MX ARM Cortex M7 40nm 196-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 67 |
|
$7.8210 / $14.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1062DVL6B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1062DVL6B
NXP Semiconductors
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-08-07 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.43 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SoC |