-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4282
|
Newark | I.mxrt1050 A1/ Reel Rohs Compliant: Yes |Nxp MIMXRT1052CVL5BR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 | Buy Now |
DISTI #
568-MIMXRT1052CVL5BRCT-ND
|
DigiKey | IC MCU 32BIT ROMLESS 196LFBGA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0079 / $14.2200 | Buy Now |
DISTI #
MIMXRT1052CVL5BR
|
Avnet Americas | MPU Arm Cortex-M7 RISC 528MHz 196-Ball MAPBGA T/R - Tape and Reel (Alt: MIMXRT1052CVL5BR) Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$7.1139 / $8.1635 | Buy Now |
DISTI #
771-MIMXRT1052CVL5BR
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1050 A1 RoHS: Compliant | 0 |
|
$8.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$7.2900 | Buy Now |
DISTI #
MIMXRT1052CVL5BR
|
Avnet Americas | MPU Arm Cortex-M7 RISC 528MHz 196-Ball MAPBGA T/R - Tape and Reel (Alt: MIMXRT1052CVL5BR) Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$7.1139 / $8.1635 | Buy Now |
DISTI #
MIMXRT1052CVL5BR
|
Avnet Silica | MPU Arm Cortex-M7 RISC 528MHz 196-Ball MAPBGA T/R (Alt: MIMXRT1052CVL5BR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT1052CVL5BR
|
EBV Elektronik | MPU Arm Cortex-M7 RISC 528MHz 196-Ball MAPBGA T/R (Alt: MIMXRT1052CVL5BR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | I.MX RT1050 CROSSOVER PROCESSOR / ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit Single-Core 528MHz External Program Memory 196-LFBGA (10x10) | 15100 |
|
$5.6530 / $8.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1052CVL5BR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1052CVL5BR
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |