-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9382
|
Newark | Microsmd005F-2 |Raychem Te Connectivity MICROSMD005F-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.7210 | Buy Now |
|
Bristol Electronics | 12463 |
|
RFQ | ||
|
Bristol Electronics | 1393 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 25 ohm, SURFACE MOUNT | 146 |
|
$0.8383 / $1.6765 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 25 ohm, SURFACE MOUNT | 23 |
|
$1.6250 / $2.6000 | Buy Now |
|
Win Source Electronics | POLYSWITCH 0.05A RESET FUSE SMD | 79705 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROSMD005F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MICROSMD005F-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE MIN IS 3.6 OHMS | |
Manufacturer Series | MICROSMD | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Reference Standard | CSA; TUV; UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for MICROSMD005F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICROSMD005F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICROSMD005F | PTC Thermistor, 25ohm, Surface Mount, ROHS COMPLIANT | TE Connectivity | MICROSMD005F-2 vs MICROSMD005F |
MICROSMD005 | PTC Thermistor, 25ohm, Surface Mount, CHIP | Littelfuse Inc | MICROSMD005F-2 vs MICROSMD005 |
MICROSMD005 | PTC Thermistor, 25ohm, Surface Mount, CHIP | TE Connectivity | MICROSMD005F-2 vs MICROSMD005 |
MICROSMD005F | PTC Thermistor, 25ohm, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | MICROSMD005F-2 vs MICROSMD005F |