Part Details for MIC5891BWM by Micrel Inc
Overview of MIC5891BWM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MIC5891BWM
MIC5891BWM CAD Models
MIC5891BWM Part Data Attributes:
|
MIC5891BWM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5891BWM
Micrel Inc
SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.34 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Nom | 50 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.52 mm |
Alternate Parts for MIC5891BWM
This table gives cross-reference parts and alternative options found for MIC5891BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5891BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5891YWM | SIPO BASED PRPHL DRVR, PDSO16 | Microchip Technology Inc | MIC5891BWM vs MIC5891YWM |
MIC5891BWMT&R | SIPO Based Peripheral Driver, BIMOS, PDSO16, SOIC-16 | Micrel Inc | MIC5891BWM vs MIC5891BWMT&R |
MIC5891BWM | SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDSO16, SOIC-16 | Microchip Technology Inc | MIC5891BWM vs MIC5891BWM |
MIC5891YWM-TR | SIPO BASED PRPHL DRVR, PDSO16 | Microchip Technology Inc | MIC5891BWM vs MIC5891YWM-TR |
MIC5891YWMTR | SIPO BASED PRPHL DRVR, PDSO16, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC5891BWM vs MIC5891YWMTR |
MIC5891YWMTR | SIPO BASED PRPHL DRVR, PDSO16, LEAD FREE, SOIC-16 | Micrel Inc | MIC5891BWM vs MIC5891YWMTR |