Part Details for MIC5307-1.8YD5 by Micrel Inc
Results Overview of MIC5307-1.8YD5 by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5307-1.8YD5 Information
MIC5307-1.8YD5 by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5307-1.8YD5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5307-1.8YD5-ND
|
DigiKey | IC REG LINEAR 300MA MICROPOWER Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17275 In Stock |
|
$0.3400 | Buy Now |
DISTI #
86121381
|
Verical | MIC5307-1.8YD5 Min Qty: 1086 Package Multiple: 1 Date Code: 0701 | Americas - 17275 |
|
$0.3454 | Buy Now |
|
Rochester Electronics | MIC5307 - 300 mA MICROPower uCAP BASEBAND LDO RoHS: Compliant Status: Active Min Qty: 1 | 19725 |
|
$0.2763 / $0.3250 | Buy Now |
Part Details for MIC5307-1.8YD5
MIC5307-1.8YD5 CAD Models
MIC5307-1.8YD5 Part Data Attributes
|
MIC5307-1.8YD5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5307-1.8YD5
Micrel Inc
Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, MO-193C, TSOT-23, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, MO-193C, TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0243% | |
Load Regulation-Max | 0.027% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5307-1.8YD5
This table gives cross-reference parts and alternative options found for MIC5307-1.8YD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5307-1.8YD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5307-1.8YD5TR | Micrel Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, LEAD FREE, MO-193C, TSOT-23, 5 PIN | MIC5307-1.8YD5 vs MIC5307-1.8YD5TR |
MIC5307-1.8YD5-TR | Microchip Technology Inc | $0.8375 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 | MIC5307-1.8YD5 vs MIC5307-1.8YD5-TR |
MIC5307-1.8YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, PDSO5, LEAD FREE, MO-193C, TSOT-23, 5 PIN | MIC5307-1.8YD5 vs MIC5307-1.8YD5-TR |
NCP164AMT180TAG | onsemi | $0.5788 | 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V, Active Discharge, WDFN-6, 3000-REEL | MIC5307-1.8YD5 vs NCP164AMT180TAG |
MIC5307-1.8YD5TR | Microchip Technology Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, LEAD FREE, MO-193C, TSOT-23, 5 PIN | MIC5307-1.8YD5 vs MIC5307-1.8YD5TR |