Part Details for MIC5210-3.3YMM by Microchip Technology Inc
Overview of MIC5210-3.3YMM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5210-3.3YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1640
|
Newark | Dual 150Ma 1% Low Noise Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5210-3.3YMM Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
1611-MIC5210-3.3YMM-ND
|
DigiKey | IC REG LINEAR 3.3V/3.3V 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube, Tube |
3 In Stock |
|
$0.6000 / $1.3875 | Buy Now |
DISTI #
MIC5210-3.3YMM
|
Avnet Americas | LDO Regulator Pos 3.3V/3.3V 0.15A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5210-3.3YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.3100 / $1.7200 | Buy Now |
DISTI #
998-MIC5210-3.3YMM
|
Mouser Electronics | LDO Voltage Regulators Dual 150mA 1% Low Noise LDO RoHS: Compliant | 231 |
|
$1.3900 / $1.7200 | Buy Now |
DISTI #
MIC5210-3.3YMM
|
Microchip Technology Inc | Dual 150mA 1% Low Noise LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12700 Alternates Available |
|
$1.2600 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12700 Factory Stock |
|
$1.3300 / $1.5600 | Buy Now |
DISTI #
MIC5210-3.3YMM
|
Avnet Americas | LDO Regulator Pos 3.3V/3.3V 0.15A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5210-3.3YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.3100 / $1.7200 | Buy Now |
DISTI #
MIC5210-3.3YMM
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.15A, MSOP8, SMD, tube Min Qty: 1 | 0 |
|
$1.7000 / $2.3700 | RFQ |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.15A 8MSOP | 12700 |
|
RFQ |
Part Details for MIC5210-3.3YMM
MIC5210-3.3YMM CAD Models
MIC5210-3.3YMM Part Data Attributes:
|
MIC5210-3.3YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5210-3.3YMM
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.165 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.019305% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC5210-3.3YMM
This table gives cross-reference parts and alternative options found for MIC5210-3.3YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5210-3.3YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5210-3.3YMM-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5210-3.3YMM vs MIC5210-3.3YMM-TR |