Datasheets
MIC5019YFT-T5 by:

IC MOSFET DVR HIGH-SIDE 4TDFN

Part Details for MIC5019YFT-T5 by Microchip Technology Inc

Overview of MIC5019YFT-T5 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC5019YFT-T5

Part # Distributor Description Stock Price Buy
DISTI # 71Y1427
Newark Ultra-Small High Side Mosfet Driver 4 Udfn 1.2X1.2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5019YFT-T5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MIC5019YFT-T5-ND
DigiKey IC GATE DRVR HIGH-SIDE 4TQFN Lead time: 9 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # MIC5019YFT-T5
Avnet Americas ULTRA-SMALL HIGH SIDE MOSFET DRIVER - Tape and Reel (Alt: MIC5019YFT-T5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 998-MIC5019YFTT5
Mouser Electronics Gate Drivers Ultra-Small High Side MOSFET Driver RoHS: Compliant 500
  • 1 $1.2700
  • 25 $1.0500
  • 100 $0.9600
$0.9600 / $1.2700 Buy Now
DISTI # MIC5019YFT-T5
Microchip Technology Inc Ultra-Small High Side MOSFET Driver, Projected EOL: 2021-06-14 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.7000
  • 25 $1.4300
  • 100 $1.2900
  • 1,000 $1.0900
  • 5,000 $1.0000
$1.0000 / $1.7000 Buy Now
DISTI # MIC5019YFT-T5
Avnet Americas ULTRA-SMALL HIGH SIDE MOSFET DRIVER - Tape and Reel (Alt: MIC5019YFT-T5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel 0
RFQ
NAC Ultra-Small High Side MOSFET Driver - Package: 4 UDFN 1.2x1.2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 0
RFQ

Part Details for MIC5019YFT-T5

MIC5019YFT-T5 CAD Models

MIC5019YFT-T5 Part Data Attributes:

MIC5019YFT-T5 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC5019YFT-T5 Microchip Technology Inc IC MOSFET DVR HIGH-SIDE 4TDFN
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description VQCCN,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
High Side Driver YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code S-XQCC-N4
JESD-609 Code e4
Length 1.2 mm
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Seated Height-Max 0.6 mm
Supply Voltage-Max 9 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 1.2 mm

Alternate Parts for MIC5019YFT-T5

This table gives cross-reference parts and alternative options found for MIC5019YFT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5019YFT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC5019YFT-TR BUF OR INV BASED MOSFET DRIVER Microchip Technology Inc MIC5019YFT-T5 vs MIC5019YFT-TR
Part Number Description Manufacturer Compare
MIC5019YFT-TR BUF OR INV BASED MOSFET DRIVER Microchip Technology Inc MIC5019YFT-T5 vs MIC5019YFT-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5019YFT-T5 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5019YFT-T5 by Microchip Technology Inc

  • Please alert me when MIC5019YFT-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC5019YFT-T5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5019YFT-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC5019YFT-T5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5019YFT-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5019YFT-T5 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: