Part Details for MIC49150-0.9YMM-TR by Microchip Technology Inc
Overview of MIC49150-0.9YMM-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC49150-0.9YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1368
|
Newark | Dual Supply, Lv 1.5A Ldo 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC49150-0.9YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 | Buy Now |
DISTI #
MIC49150-0.9YMM-TR-ND
|
DigiKey | IC REG LINEAR 0.9V 1.5A 8MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9375 | Buy Now |
DISTI #
MIC49150-0.9YMM-TR
|
Avnet Americas | LDO Regulator Pos 0.9V 1.5A 8-Pin MSOP T/R - Tape and Reel (Alt: MIC49150-0.9YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7500 / $3.6200 | Buy Now |
DISTI #
998-MIC491500.9YMMTR
|
Mouser Electronics | LDO Voltage Regulators Dual Supply, LV 1.5A LDO RoHS: Compliant | 0 |
|
$2.9400 | Order Now |
DISTI #
MIC49150-0.9YMM-TR
|
Microchip Technology Inc | Dual Supply, LV 1.5A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6300 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $8.4600 | Buy Now |
DISTI #
MIC49150-0.9YMM-TR
|
Avnet Americas | LDO Regulator Pos 0.9V 1.5A 8-Pin MSOP T/R - Tape and Reel (Alt: MIC49150-0.9YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7500 / $3.6200 | Buy Now |
|
NAC | Dual Supply, LV 1.5A LDO - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.8700 / $3.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0100 / $8.4600 | Buy Now |
Part Details for MIC49150-0.9YMM-TR
MIC49150-0.9YMM-TR CAD Models
MIC49150-0.9YMM-TR Part Data Attributes:
|
MIC49150-0.9YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49150-0.9YMM-TR
Microchip Technology Inc
0.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.00459% | |
Load Regulation-Max | 0.0135% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 0.918 V | |
Output Voltage1-Min | 0.882 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC49150-0.9YMM-TR
This table gives cross-reference parts and alternative options found for MIC49150-0.9YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC49150-0.9YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC49150-0.9YMM | 0.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | MIC49150-0.9YMM-TR vs MIC49150-0.9YMM |
MIC49150-0.9BMMTR | Fixed Positive LDO Regulator, 0.9V, 0.5V Dropout, PDSO8, MSOP-8 | Microchip Technology Inc | MIC49150-0.9YMM-TR vs MIC49150-0.9BMMTR |
MIC49150-0.9BMMTR | Fixed Positive LDO Regulator, 0.9V, 0.5V Dropout, PDSO8, MSOP-8 | Micrel Inc | MIC49150-0.9YMM-TR vs MIC49150-0.9BMMTR |
MIC49150-0.9BMM | Fixed Positive LDO Regulator, 0.9V, 0.5V Dropout, BIPolar, PDSO8, POWER, MSOP-8 | Microchip Technology Inc | MIC49150-0.9YMM-TR vs MIC49150-0.9BMM |
MIC49150-0.9YMMTR | 0.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, MSOP-8 | Micrel Inc | MIC49150-0.9YMM-TR vs MIC49150-0.9YMMTR |