Part Details for MIC49150-0.9W by Micrel Inc
Overview of MIC49150-0.9W by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC49150-0.9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC49150-0.9W-ND
|
DigiKey | 1.5 AMP LOW VOLTAGE LDO REGULATO Min Qty: 181 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3080 In Stock |
|
$1.6600 | Buy Now |
|
Rochester Electronics | MIC49150 - 1.5A Low Voltage LDO Regulator with Dual Input Voltages ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3080 |
|
$1.4300 / $1.6800 | Buy Now |
DISTI #
4283074
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 218 Lead time: 3 Weeks, 1 Days Container: Each | 3080 |
|
$2.0789 | Buy Now |