Part Details for MIC4685BRTR by Micrel Inc
Overview of MIC4685BRTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC4685BRTR
MIC4685BRTR CAD Models
MIC4685BRTR Part Data Attributes:
|
MIC4685BRTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4685BRTR
Micrel Inc
Switching Regulator Voltage-mode 225kHz Switching Freq-Max PSSO7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-263, | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 9.395 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 225 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MIC4685BRTR
This table gives cross-reference parts and alternative options found for MIC4685BRTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4685BRTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4685WRTR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, SPAK-7 | Microchip Technology Inc | MIC4685BRTR vs MIC4685WRTR |
MIC4685WRTR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, SPAK-7 | Micrel Inc | MIC4685BRTR vs MIC4685WRTR |
MIC4685BR | Switching Regulator, Voltage-mode, 1A, 225kHz Switching Freq-Max, PSSO7, SPAK-7 | Microchip Technology Inc | MIC4685BRTR vs MIC4685BR |
MIC4685BRTR | Switching Regulator, Voltage-mode, 225kHz Switching Freq-Max, PSSO7, SPAK-7 | Microchip Technology Inc | MIC4685BRTR vs MIC4685BRTR |
MIC4685WR-TR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7 | Microchip Technology Inc | MIC4685BRTR vs MIC4685WR-TR |
MIC4685WR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7 | Microchip Technology Inc | MIC4685BRTR vs MIC4685WR |