Part Details for MIC39150-1.65WU-TR by Microchip Technology Inc
Overview of MIC39150-1.65WU-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC39150-1.65WU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0964
|
Newark | 1.5A 1.0% Fixed Voltage Ldo 3 To-263 - T/R Rohs Compliant: Yes |Microchip MIC39150-1.65WU-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8000 | Buy Now |
DISTI #
MIC39150-1.65WU-TR-ND
|
DigiKey | IC REG LINEAR 1.65V 1.5A TO263-3 Min Qty: 750 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
MIC39150-1.65WU-TR
|
Avnet Americas | 1.5A 1.0% FIXED VOLTAGE LDO - Tape and Reel (Alt: MIC39150-1.65WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
998-MIC391501.65WUTR
|
Mouser Electronics | LDO Voltage Regulators 1.5A 1.0% Fixed Voltage LDO | 0 |
|
$2.7100 | Order Now |
DISTI #
MIC39150-1.65WU-TR
|
Microchip Technology Inc | 1.5A 1.0% Fixed Voltage LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1000 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $3.5300 | Buy Now |
DISTI #
MIC39150-1.65WU-TR
|
Avnet Americas | 1.5A 1.0% FIXED VOLTAGE LDO - Tape and Reel (Alt: MIC39150-1.65WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$2.7100 / $3.5900 | Buy Now |
|
NAC | 1.5A 1.0% Fixed Voltage LDO - Package: 3 TO-263 - T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.7000 / $2.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $3.5300 | Buy Now |
Part Details for MIC39150-1.65WU-TR
MIC39150-1.65WU-TR CAD Models
MIC39150-1.65WU-TR Part Data Attributes:
|
MIC39150-1.65WU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39150-1.65WU-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.375 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.414 mm | |
Line Regulation-Max | 0.00825% | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.683 V | |
Output Voltage1-Min | 1.617 V | |
Output Voltage1-Nom | 1.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.042 mm |