Part Details for MIC39100-3.3WSTR by Micrel Inc
Overview of MIC39100-3.3WSTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC39100-3.3WSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1AMP LOW-VOLTAGE LOW-DROPOUT REGULATOR RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for MIC39100-3.3WSTR
MIC39100-3.3WSTR CAD Models
MIC39100-3.3WSTR Part Data Attributes:
|
MIC39100-3.3WSTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39100-3.3WSTR
Micrel Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO4, LEAD FREE, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.63 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.31 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.505 mm |
Alternate Parts for MIC39100-3.3WSTR
This table gives cross-reference parts and alternative options found for MIC39100-3.3WSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39100-3.3WSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC39100-3.3WSTR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO4, LEAD FREE, SOT-223, 4 PIN | Microchip Technology Inc | MIC39100-3.3WSTR vs MIC39100-3.3WSTR |
MIC39100-3.3BS | Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Micrel Inc | MIC39100-3.3WSTR vs MIC39100-3.3BS |
MIC39100-3.3WS-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO4 | Microchip Technology Inc | MIC39100-3.3WSTR vs MIC39100-3.3WS-TR |
MIC39100-3.3WS | 3.3V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO4 | Microchip Technology Inc | MIC39100-3.3WSTR vs MIC39100-3.3WS |