Part Details for MIC37150-1.65WR-TR by Microchip Technology Inc
Overview of MIC37150-1.65WR-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC37150-1.65WR-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0832
|
Newark | Lv, 1.5A Ucap Ldo 3 Spak - T/R Rohs Compliant: Yes |Microchip MIC37150-1.65WR-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 | Buy Now |
DISTI #
MIC37150-1.65WR-TR-ND
|
DigiKey | IC REG LINEAR 1.65V 1.5A SPAK-3 Min Qty: 750 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9250 | Buy Now |
DISTI #
MIC37150-1.65WR-TR
|
Avnet Americas | LDO Regulator Pos 1.65V 1.5A 3-Pin SPAK T/R - Tape and Reel (Alt: MIC37150-1.65WR-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.8100 / $2.3900 | Buy Now |
DISTI #
998-MIC371501.65WRTR
|
Mouser Electronics | LDO Voltage Regulators LV, 1.5A uCap LDO | 0 |
|
$1.9300 | Order Now |
DISTI #
MIC37150-1.65WR-TR
|
Microchip Technology Inc | LV, 1.5A uCap LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7200 / $2.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.65V 1.5A 4-Pin(3+Tab) SPAK T/R RoHS: Compliant | 0 |
|
$1.9100 / $3.9900 | Buy Now |
DISTI #
MIC37150-1.65WR-TR
|
Avnet Americas | LDO Regulator Pos 1.65V 1.5A 3-Pin SPAK T/R - Tape and Reel (Alt: MIC37150-1.65WR-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.8100 / $2.3900 | Buy Now |
|
NAC | LV, 1.5A uCap LDO - Package: 3 SPAK - T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.9300 / $2.3700 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 1.65V 1.5A SPAK-3 | 3450 |
|
RFQ |
Part Details for MIC37150-1.65WR-TR
MIC37150-1.65WR-TR CAD Models
MIC37150-1.65WR-TR Part Data Attributes:
|
MIC37150-1.65WR-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37150-1.65WR-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.00825% | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.683 V | |
Output Voltage1-Min | 1.617 V | |
Output Voltage1-Nom | 1.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.41 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |
Alternate Parts for MIC37150-1.65WR-TR
This table gives cross-reference parts and alternative options found for MIC37150-1.65WR-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37150-1.65WR-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37150-1.5WR-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC37150-1.65WR-TR vs MIC37150-1.5WR-TR |