Part Details for MIC37150-1.5WRTR by Micrel Inc
Overview of MIC37150-1.5WRTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC37150-1.5WRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC37150 - 1.5 AMP, Low Voltage uCAP LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 10500 |
|
$0.8413 / $0.9898 | Buy Now |
Part Details for MIC37150-1.5WRTR
MIC37150-1.5WRTR CAD Models
MIC37150-1.5WRTR Part Data Attributes:
|
MIC37150-1.5WRTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37150-1.5WRTR
Micrel Inc
IC,VOLT REGULATOR,FIXED,+1.5V,BIPOLAR,SIP,3PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | , SMSIP3H,.41TB | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6.5 V | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.41TB | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |