Part Details for MIC3203-1YM-TR by Microchip Technology Inc
Overview of MIC3203-1YM-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC3203-1YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0740
|
Newark | Hbled Driver Controller With High-Side Current Sense 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC3203-1YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
MIC3203-1YM-TR-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 8SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0900 | Buy Now |
DISTI #
MIC3203-1YM-TR
|
Avnet Americas | HBLED DRIVER CONTROLLER WITH HIGH-SIDE CURRENT SENSE - Tape and Reel (Alt: MIC3203-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
998-MIC3203-1YMTR
|
Mouser Electronics | LED Lighting Drivers HBLED Driver Controller with High-Side Current Sense RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
DISTI #
MIC3203-1YM-TR
|
Microchip Technology Inc | HBLED Driver Controller with High-Side Current Sense, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.4300 | Buy Now |
|
Future Electronics | MIC3203 Series 42V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | LED Driver Controller - 4.5 to 42VDC - High-Brightness - High-Side Current Sense - 8-lead SOIC - Dither - –40°C to +125°C - RoHS-Compliant RoHS: Compliant | 0 |
|
$0.9680 / $2.0280 | Buy Now |
DISTI #
MIC3203-1YM-TR
|
Avnet Americas | HBLED DRIVER CONTROLLER WITH HIGH-SIDE CURRENT SENSE - Tape and Reel (Alt: MIC3203-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.4300 | Buy Now |
|
NAC | HBLED Driver Controller with High-Side Current Sense - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1400 / $1.4000 | Buy Now |
|
Chip1Cloud | IC LED DRIVER CTRLR DIM 8SOIC | 2710 |
|
RFQ |
Part Details for MIC3203-1YM-TR
MIC3203-1YM-TR CAD Models
MIC3203-1YM-TR Part Data Attributes:
|
MIC3203-1YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3203-1YM-TR
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SOIC-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC3203-1YM-TR
This table gives cross-reference parts and alternative options found for MIC3203-1YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3203-1YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3203-1YM | LED DISPLAY DRIVER | Microchip Technology Inc | MIC3203-1YM-TR vs MIC3203-1YM |