Part Details for MIC29501-5.0WU-TR by Microchip Technology Inc
Overview of MIC29501-5.0WU-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29501-5.0WU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0682
|
Newark | 5.0A Ldo Fixed + Flag + Shutdown 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC29501-5.0WU-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2700 | Buy Now |
DISTI #
MIC29501-5.0WU-TR-ND
|
DigiKey | IC REG LINEAR 5V 5A TO263-5 Min Qty: 750 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0300 | Buy Now |
DISTI #
MIC29501-5.0WU-TR
|
Avnet Americas | 5.0A LDO FIXED + FLAG + SHUTDOWN - Tape and Reel (Alt: MIC29501-5.0WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.0300 / $10.6000 | Buy Now |
DISTI #
998-MIC29501-5.0WUTR
|
Mouser Electronics | LDO Voltage Regulators 5.0A LDO Fixed + Flag + Shutdown RoHS: Compliant | 0 |
|
$8.0300 | Order Now |
DISTI #
MIC29501-5.0WU-TR
|
Microchip Technology Inc | 5.0A LDO Fixed + Flag + Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
360 Alternates Available |
|
$6.1900 / $10.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$5.1600 | Buy Now |
|
Onlinecomponents.com | 5.0A Ldo Fixed + Flag + Shutdown 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC29501-5.0WU-TR RoHS: Compliant | Alternative Product Available |
|
$4.9900 / $13.6300 | Buy Now |
DISTI #
MIC29501-5.0WU-TR
|
Avnet Americas | 5.0A LDO FIXED + FLAG + SHUTDOWN - Tape and Reel (Alt: MIC29501-5.0WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.0300 / $10.6000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 5A TO263-5 | 1110 |
|
RFQ | |
DISTI #
MIC29501-5.0WU-TR
|
Avnet Americas | 5.0A LDO FIXED + FLAG + SHUTDOWN - Tape and Reel (Alt: MIC29501-5.0WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.0300 / $10.6000 | Buy Now |
Part Details for MIC29501-5.0WU-TR
MIC29501-5.0WU-TR CAD Models
MIC29501-5.0WU-TR Part Data Attributes:
|
MIC29501-5.0WU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29501-5.0WU-TR
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 8.7805 mm |
Alternate Parts for MIC29501-5.0WU-TR
This table gives cross-reference parts and alternative options found for MIC29501-5.0WU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29501-5.0WU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29501-5.0WU | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29501-5.0WU-TR vs MIC29501-5.0WU |