Datasheets
MIC29501-5.0WT by:

5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5

Part Details for MIC29501-5.0WT by Microchip Technology Inc

Overview of MIC29501-5.0WT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC29501-5.0WT

Part # Distributor Description Stock Price Buy
DISTI # 91AH7854
Newark Ldo, Fixed, 5V, 5A, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC29501-5.0WT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 72
  • 1 $10.3600
  • 10 $9.5000
  • 25 $8.6200
  • 50 $8.2400
  • 100 $7.8500
$7.8500 / $10.3600 Buy Now
DISTI # 96AC0890
Newark 5.0A Ldo Fixed + Flag + Shutdown Rohs Compliant: Yes |Microchip MIC29501-5.0WT Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $7.9500
  • 100 $7.5700
$7.5700 / $7.9500 Buy Now
DISTI # 576-2239-ND
DigiKey IC REG LINEAR 5V 5A TO220-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube 117
In Stock
  • 1 $9.9600
  • 25 $8.2900
  • 100 $7.5500
$7.5500 / $9.9600 Buy Now
DISTI # MIC29501-5.0WT
Avnet Americas 5.0A LDO FIXED + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29501-5.0WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $9.9600
  • 25 $8.2900
  • 100 $7.5500
$7.5500 / $9.9600 Buy Now
DISTI # 998-MIC29501-5.0WT
Mouser Electronics LDO Voltage Regulators 5.0A LDO Fixed + Flag + Shutdown RoHS: Compliant 444
  • 1 $9.9600
  • 25 $8.2900
  • 100 $7.5500
$7.5500 / $9.9600 Buy Now
DISTI # MIC29501-5.0WT
Microchip Technology Inc 5.0A LDO Fixed + Flag + Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 2000

Alternates Available
  • 1 $9.9600
  • 25 $8.2900
  • 100 $7.5500
  • 1,000 $6.2900
  • 5,000 $5.8100
$5.8100 / $9.9600 Buy Now
Future Electronics MIC29501 Series 5 V Fixed Output Voltage 5 A LDO Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tube 0
Tube
  • 50 $6.5500
  • 100 $6.5200
  • 150 $6.5000
  • 200 $6.4800
  • 250 $6.4400
$6.4400 / $6.5500 Buy Now
Onlinecomponents.com LDO Regulator Pos 5V 5A Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant 3300 Factory Stock
  • 5 $5.7200
  • 25 $5.3900
  • 100 $5.0200
  • 250 $4.8900
  • 500 $4.7000
  • 1,000 $4.6300
  • 2,500 $4.5600
  • 5,000 $4.4900
$4.4900 / $5.7200 Buy Now
DISTI # MIC29501-5.0WT
Avnet Americas 5.0A LDO FIXED + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29501-5.0WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $9.9600
  • 25 $8.2900
  • 100 $7.5500
$7.5500 / $9.9600 Buy Now
DISTI # MIC29501-5.0WT
TME IC: voltage regulator, LDO,linear,fixed, 5V, 5A, TO220-5, THT, tube Min Qty: 1 0
  • 1 $8.4000
  • 3 $7.5600
  • 10 $6.6800
  • 50 $6.0000
$6.0000 / $8.4000 RFQ
Ameya Holding Limited MIC29501 Series 5 V Fixed Output Voltage 5 A LDO Regulator - TO-220-5 2050
RFQ
DISTI # MIC29501-5.0WT
Avnet Americas 5.0A LDO FIXED + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29501-5.0WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $9.9600
  • 25 $8.2900
  • 100 $7.5500
$7.5500 / $9.9600 Buy Now
NAC 5.0A LDO Fixed + Flag + Shutdown - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube 2650
  • 1 $5.5400
  • 100 $5.0300
  • 500 $4.7100
  • 1,000 $4.6000
$4.6000 / $5.5400 Buy Now
DISTI # MIC29501-5.0WT
Avnet Silica 5.0A LDO FIXED + FLAG + SHUTDOWN (Alt: MIC29501-5.0WT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
Chip1Cloud High-Current Low-Dropout Regulators | IC REG LINEAR 5V 5A TO220-5 1620
RFQ
DISTI # MIC29501-5.0WT
EBV Elektronik 5.0A LDO FIXED + FLAG + SHUTDOWN (Alt: MIC29501-5.0WT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 3580682
element14 Asia-Pacific LDO, FIXED, 5V, 5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each 72
  • 1 $10.5222
  • 25 $8.7561
  • 100 $7.9803
$7.9803 / $10.5222 Buy Now
DISTI # 3580682
Farnell LDO, FIXED, 5V, 5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 72
  • 1 $9.9900
  • 25 $8.3209
  • 100 $7.5804
$7.5804 / $9.9900 Buy Now
Master Electronics LDO Regulator Pos 5V 5A Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant 3300 Factory Stock
  • 5 $5.7200
  • 25 $5.3900
  • 100 $5.0200
  • 250 $4.8900
  • 500 $4.7000
  • 1,000 $4.6300
  • 2,500 $4.5600
  • 5,000 $4.4900
$4.4900 / $5.7200 Buy Now

Part Details for MIC29501-5.0WT

MIC29501-5.0WT CAD Models

MIC29501-5.0WT Part Data Attributes:

MIC29501-5.0WT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC29501-5.0WT Microchip Technology Inc 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, TO-220, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.37 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 26 V
Input Voltage-Min 6 V
JESD-30 Code R-XSFM-T5
JESD-609 Code e3
Line Regulation-Max 0.025%
Load Regulation-Max 0.05%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 5 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material UNSPECIFIED
Package Code SFM
Package Equivalence Code SIP5,.2,67TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Surface Mount NO
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Voltage Tolerance-Max 2%

MIC29501-5.0WT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC29501-5.0WT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC29501-5.0WT by Microchip Technology Inc

  • Please alert me when MIC29501-5.0WT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC29501-5.0WT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC29501-5.0WT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC29501-5.0WT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC29501-5.0WT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC29501-5.0WT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: