-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9887
|
Newark | Ldo, Fixed, 3.3V, 0.4A, Sot-223-3, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:26V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:400Ma, Dropout Rohs Compliant: Yes |Microchip MIC2920A-3.3WS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 845 |
|
$1.5800 / $2.0300 | Buy Now |
DISTI #
79AH4267
|
Newark | 400Ma Ldo Fixed Voltage Rohs Compliant: Yes |Microchip MIC2920A-3.3WS Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4300 | Buy Now |
DISTI #
MIC2920A-3.3WS-ND
|
DigiKey | IC REG LIN 3.3V 400MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
MIC2920A-3.3WS
|
Avnet Americas | LDO Regulator Pos 3.3V 0.4A 3-Pin TO-263 - Rail/Tube (Alt: MIC2920A-3.3WS) RoHS: Compliant Min Qty: 390 Package Multiple: 78 Container: Tube | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
998-MIC2920A-3.3WS
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO Fixed Voltage RoHS: Compliant | 3172 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
V99:2348_07849126
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2338 | Americas - 273 |
|
$1.2911 / $1.6585 | Buy Now |
DISTI #
V36:1790_07849126
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2338 | Americas - 13 |
|
$1.3255 / $1.7372 | Buy Now |
DISTI #
MIC2920A-3.3WS
|
Microchip Technology Inc | 400mA LDO Fixed Voltage, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14359 Alternates Available |
|
$1.0300 / $1.7800 | Buy Now |
|
Future Electronics | MIC2920A Series 3.3 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 390Tube |
|
$1.3300 / $1.5100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.4A Automotive 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant |
858 In Stock 17550 Factory Stock |
|
$0.8100 / $0.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2920A-3.3WS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2920A-3.3WS
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |