Part Details for MIC2920A-3.3WS TR by Micrel Inc
Overview of MIC2920A-3.3WS TR by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2920A-3.3WS TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100291
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7787 / $2.4651 | Buy Now |
DISTI #
2100291RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.7787 / $2.1699 | Buy Now |
DISTI #
2100291
|
Farnell | LDO, REG, 26VIN, 0.4A, 3.3V, 3SOT223 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.0833 / $2.1917 | Buy Now |
DISTI #
2100291RL
|
Farnell | LDO, REG, 26VIN, 0.4A, 3.3V, 3SOT223 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.0833 / $2.1416 | Buy Now |