Part Details for MIC2775-31YM5 by Microchip Technology Inc
Overview of MIC2775-31YM5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2775-31YM5
MIC2775-31YM5 CAD Models
MIC2775-31YM5 Part Data Attributes:
|
MIC2775-31YM5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2775-31YM5
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOMINAL THRESHOLDVOLTAGE IS 3.09; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.09V | |
Width | 1.6 mm |
Alternate Parts for MIC2775-31YM5
This table gives cross-reference parts and alternative options found for MIC2775-31YM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2775-31YM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2775-31YM5-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2775-31YM5 vs MIC2775-31YM5-TR |
MIC2775-31BM5TR | Power Supply Support Circuit, Fixed, 1 Channel, +3.09VV, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC2775-31YM5 vs MIC2775-31BM5TR |
MIC2775-31BM5TR | Power Supply Support Circuit, Fixed, 1 Channel, +3.09VV, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2775-31YM5 vs MIC2775-31BM5TR |
MIC2775-31YM5TX | IC,VOLT DETECTOR,FIXED,+3.09V,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2775-31YM5 vs MIC2775-31YM5TX |
MIC2775-31BM5TX | IC,VOLT DETECTOR,FIXED,+3.09V,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2775-31YM5 vs MIC2775-31BM5TX |