Part Details for MIC2076-2YM by Micrel Inc
Overview of MIC2076-2YM by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2076-2YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9150
|
Newark | Ic, Power Dis Switch, 1.25A, 2Ch |Micrel Semiconductor MIC2076-2YM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $2.1000 | Buy Now |
|
Bristol Electronics | 859 |
|
RFQ | ||
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 7 |
|
$1.6388 / $1.7813 | Buy Now |
Part Details for MIC2076-2YM
MIC2076-2YM CAD Models
MIC2076-2YM Part Data Attributes:
|
MIC2076-2YM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2076-2YM
Micrel Inc
Buffer/Inverter Based Peripheral Driver, 0.9A, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 100 µs | |
Turn-on Time | 5000 µs | |
Width | 3.94 mm |