Part Details for MHL5019EGTD by MEIHUA
Overview of MHL5019EGTD by MEIHUA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHL5019EGTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA Common cathode -25+85 RedGreen-yellow 120 5mm 85mW PluginD5mm Light Emitting Diodes (LED) ROHS | 25375 |
|
$0.0429 / $0.0853 | Buy Now |