Part Details for MHDR-2A11-044BP by Amphenol Corporation
Overview of MHDR-2A11-044BP by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MHDR-2A11-044BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHDR2A11044BP
|
Avnet Americas | Dust Cover for Rugged HDMI Receptacles Connectors Silicone Rubber Black - Bag (Alt: MHDR2A11044BP) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1.5776 / $1.9563 | Buy Now |
DISTI #
APH MHDR2A11044BP
|
Avnet Americas | Dust Cover for Rugged HDMI Receptacles Connectors Silicone Rubber Black - Bulk (Alt: APH MHDR2A11044BP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MHDR-2A11-044BP
|
Avnet Abacus | Dust Cover for Rugged HDMI Receptacles Connectors Silicone Rubber Black (Alt: MHDR-2A11-044BP) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MHDR-2A11-044BP
MHDR-2A11-044BP CAD Models
MHDR-2A11-044BP Part Data Attributes:
|
MHDR-2A11-044BP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MHDR-2A11-044BP
Amphenol Corporation
Connector Accessory, Cover Item, Silicone Rubber
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | SILICONE RUBBER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |