Part Details for MHBAWT-0000-000N0HC230F by Cree, Inc.
Overview of MHBAWT-0000-000N0HC230F by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MHBAWT-0000-000N0HC230F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHBAWT-0000-000N0HC230FCT-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2020 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
759 In Stock |
|
$1.3600 / $2.1000 | Buy Now |
DISTI #
941-MHBAWT00N0HC230F
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp MHBAWT RoHS: Compliant | 0 |
|
Order Now |