Part Details for MH-252 by Altech Corporation
Overview of MH-252 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MH-252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH-252-ND
|
DigiKey | PCB TERM 508MMPIN SPC 2PHORIZ15A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9090 | Buy Now |
DISTI #
845-MH-252
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08mmpinspc RoHS: Compliant | 0 |
|
$0.6060 / $1.5400 | Order Now |
DISTI #
71227661
|
RS | PCB Term, 5.08mm pin spc,2 Pole, Horiz.,15A,300V, Green | Altech Corp MH-252 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 160 Factory Stock |
|
$0.5240 / $0.7880 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks PCB5.08mmpinspc Min Qty: 100 | 96 |
|
$0.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 160 Factory Stock |
|
$0.5240 / $0.7880 | Buy Now |
DISTI #
10115006
|
TestEquity LLC | Altech MH-252 Fixed PCB Block, 5.08mm Pin Spacing, 2 Poles, Horizontal | 0 |
|
$0.7700 | Buy Now |
Part Details for MH-252
MH-252 CAD Models
MH-252 Part Data Attributes:
|
MH-252
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MH-252
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |