Part Details for MH-1522 by Altech Corporation
Overview of MH-1522 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MH-1522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH-1522-ND
|
DigiKey | PCB TERM 5MMPS HORIZ (20) 22P 13 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6652 | Buy Now |
DISTI #
845-MH-1522
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm Horiz. 22pl 13.5A Grn RoHS: Compliant | 0 |
|
$8.4800 / $8.6600 | Order Now |
DISTI #
71228104
|
RS | PCB Term., 5mmPS, Horiz. (20),22 pole, 13.5A, 250V, Green | Altech Corp MH-1522 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 / $8.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2300 / $9.5600 | Buy Now |
DISTI #
10114695
|
TestEquity LLC | Altech MH-1522 Fixed PCB Block, 5.00mm Pin Spacing, 22 Poles, Horizontal | 0 |
|
$10.4500 | Buy Now |
Part Details for MH-1522
MH-1522 CAD Models
MH-1522 Part Data Attributes:
|
MH-1522
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MH-1522
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |