Part Details for MH-152 by Altech Corporation
Overview of MH-152 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MH-152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH-152-ND
|
DigiKey | PCB TERM 5MMPS HORIZ 2P 135A 250 Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0908 | Buy Now |
DISTI #
845-MH-152
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm Horiz. RoHS: Compliant | 0 |
|
$0.8460 / $0.9620 | Order Now |
DISTI #
71227393
|
RS | PCB Term., 5mmPS, Horiz.,2 pole, 13.5A, 250V, Green | Altech Corp MH-152 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 212 Factory Stock |
|
$0.6290 / $0.8160 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks PCB5mm Horiz. Min Qty: 200 | 127 |
|
$0.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 212 Factory Stock |
|
$0.6290 / $0.8160 | Buy Now |
DISTI #
10115005
|
TestEquity LLC | Altech MH-152 Fixed PCB Block, 5.00mm Pin Spacing, 2 Poles, Horizontal | 0 |
|
$0.9300 | Buy Now |
Part Details for MH-152
MH-152 CAD Models
MH-152 Part Data Attributes
|
MH-152
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MH-152
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |