Part Details for MGA-62563-BLKG by Agilent Technologies Inc
Overview of MGA-62563-BLKG by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGA-62563-BLKG
MGA-62563-BLKG CAD Models
MGA-62563-BLKG Part Data Attributes:
|
MGA-62563-BLKG
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MGA-62563-BLKG
Agilent Technologies Inc
Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, GAAS, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 21 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 77 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MGA-62563-BLKG
This table gives cross-reference parts and alternative options found for MGA-62563-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-62563-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-62563-BLKG | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-62563-BLKG vs MGA-62563-BLKG |
MGA-62563-TR1G | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-62563-BLKG vs MGA-62563-TR1G |
MGA-62563-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, GAAS, SOT-363, 6 PIN | Broadcom Limited | MGA-62563-BLKG vs MGA-62563-TR2 |
MGA-62563-TR1G | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, GAAS, MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-62563-BLKG vs MGA-62563-TR1G |
MGA-62563-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, GAAS, SOT-363, 6 PIN | Broadcom Limited | MGA-62563-BLKG vs MGA-62563-TR1 |
MGA-62563-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, GAAS, MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-62563-BLKG vs MGA-62563-BLKG |
MGA-62563-TR2G | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, GAAS, MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-62563-BLKG vs MGA-62563-TR2G |
MGA-62563-TR2G | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-62563-BLKG vs MGA-62563-TR2G |