-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Narrow Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, 16 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4941
|
Newark | Amp, Power, Wimax/Wifi, 5.5-5.9Ghz, Frequency Min:5.1Ghz, Frequency Max:5.9Ghz, Gain:30Db, Noise Figure Typ:-, Rf Ic Case Style:Smd, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5V, Operating Temperature Min:-40 C, Rohs Compliant: Yes |Broadcom MGA-25203-BLKG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $4.5900 | Buy Now |
DISTI #
SMC-MGA-25203-BLKG
|
Sensible Micro Corporation | Ic, Power Amp, 5.1-5.9Ghz, Wifi(R) And Wimax(R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1002 Container: Tape & Reel | 2 |
|
$4.0060 / $4.3107 | RFQ |
|
Chip1Cloud | 5.1 - 5.9 GHz WiFi and WiMAX Power Amplifi er (3x3mm) | IC AMP WIFI WIMAX 4.9GHZ-5.9GHZ | 5300 |
|
RFQ | |
DISTI #
1865174
|
Farnell | AMP, POWER, WIMAX/WIFI, 5.5-5.9GHZ RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$2.7104 / $5.3204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGA-25203-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-25203-BLKG
Broadcom Limited
Narrow Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS |
This table gives cross-reference parts and alternative options found for MGA-25203-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-25203-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-25203-TR1G | 4900MHz - 5900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, 1 MM HEIGHT, 16 PIN | Avago Technologies | MGA-25203-BLKG vs MGA-25203-TR1G |
MGA-25203-BLKG | 4900MHz - 5900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, 1 MM HEIGHT, 16 PIN | Avago Technologies | MGA-25203-BLKG vs MGA-25203-BLKG |