Part Details for MG038D150160A-4500 by Shindengen Electronic Manufacturing Co Ltd
Overview of MG038D150160A-4500 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG038D150160A-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76494881
|
Verical | MG038D150160A-4500 Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 40 |
|
$74.9530 / $86.7496 | Buy Now |
|
Quest Components | 32 |
|
$94.3568 / $117.9460 | Buy Now | |
|
New Advantage Corporation | DIODE BRIDGE 150A 1600V 3PH RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 131 |
|
$52.1100 / $55.8400 | Buy Now |