Part Details for MFR50SDRE52-174R by YAGEO Corporation
Overview of MFR50SDRE52-174R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SDRE52-174R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SDRE52-174R-ND
|
DigiKey | RES 174 OHM 0.5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0159 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 174 Ohms ±0.5% Automotive(AEC-Q2 | 0 |
|
$0.1271 / $0.1462 | RFQ |
Part Details for MFR50SDRE52-174R
MFR50SDRE52-174R CAD Models
MFR50SDRE52-174R Part Data Attributes:
|
MFR50SDRE52-174R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDRE52-174R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 174ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDRE52-174R
This table gives cross-reference parts and alternative options found for MFR50SDRE52-174R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRE52-174R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDBE26-174R | Fixed Resistor, Metal Film, 0.5W, 174ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-174R vs MFR50SDBE26-174R |
MFR50SDTEPN174R | Fixed Resistor, Metal Film, 0.5W, 174ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-174R vs MFR50SDTEPN174R |
MFR50SDBEFKK174R | Fixed Resistor, Metal Film, 0.5W, 174ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-174R vs MFR50SDBEFKK174R |
MFR50SDBEFFK174R | Fixed Resistor, Metal Film, 0.5W, 174ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-174R vs MFR50SDBEFFK174R |
MFR50SDBE52-174R | Fixed Resistor, Metal Film, 0.5W, 174ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-174R vs MFR50SDBE52-174R |
MFR50SDTEFT174R | Fixed Resistor, Metal Film, 0.5W, 174ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-174R vs MFR50SDTEFT174R |
MFR50SDTE52-174R | Fixed Resistor, Metal Film, 0.5W, 174ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-174R vs MFR50SDTE52-174R |
MFR50SDREFT174R | Fixed Resistor, Metal Film, 0.5W, 174ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-174R vs MFR50SDREFT174R |