Part Details for MFR200JT-73-10R by YAGEO Corporation
Results Overview of MFR200JT-73-10R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR200JT-73-10R Information
MFR200JT-73-10R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR200JT-73-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR200JT-73-10R
|
Avnet Americas | Resistor, 10 Ohm, ? 5%, 2 W, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR200J... more Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR200JT-73-10R
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 2298 |
|
$0.0490 / $0.4900 | Buy Now |
|
Future Electronics | MFR Series 10 Ohm 2 W ±5 % ±100 ppm/°C Axial Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0343 / $0.0379 | Buy Now |
DISTI #
MFR200JT-73-10R
|
Avnet Abacus | Resistor 10 Ohm 5 2 W Axial Leaded Metal Film General Purpose (Alt: MFR200JT-73-10R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFR200JT-73-10R
MFR200JT-73-10R CAD Models
MFR200JT-73-10R Part Data Attributes
|
MFR200JT-73-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200JT-73-10R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |