Part Details for MFR200FTF73-332K by YAGEO Corporation
Results Overview of MFR200FTF73-332K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR200FTF73-332K Information
MFR200FTF73-332K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A332KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C81C332KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
0805PS-332KLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT |
Price & Stock for MFR200FTF73-332K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR200FTF73-332K
|
Avnet Abacus | Resistor 332 kOhm 1 2 W Axial Leaded Metal Film General Purpose (Alt: MFR200FTF73-332K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFR200FTF73-332K
MFR200FTF73-332K CAD Models
MFR200FTF73-332K Part Data Attributes
|
MFR200FTF73-332K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTF73-332K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTF73-332K
This table gives cross-reference parts and alternative options found for MFR200FTF73-332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTF73-332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR200FBF73-332K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-332K vs MFR200FBF73-332K |
MFR200FRFPN-332K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-332K vs MFR200FRFPN-332K |
MFN200FBFM332K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-332K vs MFN200FBFM332K |
MFR200FBFMR332K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-332K vs MFR200FBFMR332K |
RMF2WD3323F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FTF73-332K vs RMF2WD3323F-52-BL |
MFR200FBFFKK332K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-332K vs MFR200FBFFKK332K |
RMF2WD3323F-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FTF73-332K vs RMF2WD3323F-52-T20 |
MFR200FTFM-332K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-332K vs MFR200FTFM-332K |
MFN200FBFMB332K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-332K vs MFN200FBFMB332K |
MRA0516332KF100PPMTA | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-332K vs MRA0516332KF100PPMTA |