Part Details for MFR200FTF73-180R by YAGEO Corporation
Results Overview of MFR200FTF73-180R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR200FTF73-180R Information
MFR200FTF73-180R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61180RTET | Texas Instruments | 1.5A White LED Driver for Notebooks 16-WQFN -40 to 85 | |
TPS40180RGER | Texas Instruments | Single Phase Stackable Controller 24-VQFN -40 to 85 | |
TPS40180RGET | Texas Instruments | Single Phase Stackable Controller 24-VQFN -40 to 85 |
Price & Stock for MFR200FTF73-180R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR200FTF73-180R
|
Avnet Abacus | Resistor 180 Ohm 1 2 W Axial Leaded Metal Film General Purpose (Alt: MFR200FTF73-180R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFR200FTF73-180R
MFR200FTF73-180R CAD Models
MFR200FTF73-180R Part Data Attributes
|
MFR200FTF73-180R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTF73-180R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTF73-180R
This table gives cross-reference parts and alternative options found for MFR200FTF73-180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTF73-180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMF200FBF180R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FTF73-180R vs FMF200FBF180R |
MFR200FRF52-180R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-180R vs MFR200FRF52-180R |
MFR200FBFM180R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-180R vs MFR200FBFM180R |
MFR200FBFFKK180R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-180R vs MFR200FBFFKK180R |
MFN200FBF52-180R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-180R vs MFN200FBF52-180R |
RMF2WD1800F-52-AR | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FTF73-180R vs RMF2WD1800F-52-AR |
MFR200FBFFFK180R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-180R vs MFR200FBFFFK180R |
FMF200FRF180R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FTF73-180R vs FMF200FRF180R |
RMF2WD1800F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FTF73-180R vs RMF2WD1800F-52-BL |
MFN200FBFFKK180R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTF73-180R vs MFN200FBFFKK180R |