Part Details for MFR200FRF52-1K by YAGEO Corporation
Results Overview of MFR200FRF52-1K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR200FRF52-1K Information
MFR200FRF52-1K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR200FRF52-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR200FRF52-1KCT-ND
|
DigiKey | RES 1K OHM 1% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9339 In Stock |
|
$0.0499 / $0.2800 | Buy Now |
DISTI #
603-MFR200FRF52-1K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1K OHM 2W 1% RoHS: Compliant | 4007 |
|
$0.0510 / $0.5100 | Buy Now |
Part Details for MFR200FRF52-1K
MFR200FRF52-1K CAD Models
MFR200FRF52-1K Part Data Attributes
|
MFR200FRF52-1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRF52-1K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRF52-1K
This table gives cross-reference parts and alternative options found for MFR200FRF52-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRF52-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR200FTFFFK-1K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-1K vs MFR200FTFFFK-1K00 |
MFR200FBFF-1K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-1K vs MFR200FBFF-1K00 |
MFR200FTFPN-1K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-1K vs MFR200FTFPN-1K00 |
MFR200FRF73-1K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-1K vs MFR200FRF73-1K00 |
MFR200FRFMR-1K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-1K vs MFR200FRFMR-1K00 |
MFR200FTFAV-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-1K vs MFR200FTFAV-1K |
RMF2WD1001F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FRF52-1K vs RMF2WD1001F-52-BL |
FMF200FBF1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FRF52-1K vs FMF200FBF1K |
MFR200FBF95-1K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-1K vs MFR200FBF95-1K00 |
MFR200FBFFT-1K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-1K vs MFR200FBFFT-1K00 |