Part Details for MFMF-3ATP010 by Bel Fuse
Overview of MFMF-3ATP010 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFMF-3ATP010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1096
|
Newark | Fibre Optic Cable, Mpo Jack-Mpo Jack, 1M, Fibre Optic Connector A:Mpo Jack, Fibre Optic Connector B:Mpo Jack, No. Of Fibers:12Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |Bel MFMF-3ATP010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$31.9000 / $46.1500 | Buy Now |
DISTI #
1847-MFMF-3ATP010-ND
|
DigiKey | FIBER OPTIC CBL MPO-MPO 1M Min Qty: 1 Lead time: 6 Weeks Container: Bag |
30 In Stock |
|
$37.9549 / $47.1000 | Buy Now |
DISTI #
MFMF-3ATP010
|
Avnet Americas | Cable Assembly MM 50/125 OM3 PVC 1m 12 Position MPO to 12 Position MPO Receptacle-Receptacle - Bulk (Alt: MFMF-3ATP010) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0132 / $42.5165 | Buy Now |
DISTI #
MFMF-3ATP010
|
Avnet Americas | Cable Assembly MM 50/125 OM3 PVC 1m 12 Position MPO to 12 Position MPO Receptacle-Receptacle - Bulk (Alt: MFMF-3ATP010) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0132 / $42.5165 | Buy Now |
DISTI #
3885931
|
element14 Asia-Pacific | FIBRE OPTIC CABLE, MPO JACK-MPO JACK, 1M RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$38.5178 / $49.2308 | Buy Now |
DISTI #
3885931
|
Farnell | FIBRE OPTIC CABLE, MPO JACK-MPO JACK, 1M RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 26 |
|
$34.7979 / $50.3430 | Buy Now |