Part Details for MF50152V2-1000U-A99 by SUNON
Overview of MF50152V2-1000U-A99 by SUNON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF50152V2-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF50152V2-A99-A
|
TME | Fan: DC, axial, 24VDC, 50x50x15mm, 21.97m3/h, 29dBA, Vapo, 5000rpm Min Qty: 1 | 0 |
|
$2.7200 / $4.7700 | RFQ |
|
Neutron USA | DC Fans DC Fan, 50x15mm, 24VDC, 13CFM, 0.65W, 29dBA, 5000RPM, 0.17inch H2O, Vapo Bearing, MagLev Motor | 50 |
|
$61.4100 | Buy Now |
Part Details for MF50152V2-1000U-A99
MF50152V2-1000U-A99 CAD Models
MF50152V2-1000U-A99 Part Data Attributes:
|
MF50152V2-1000U-A99
SUNON
Buy Now
|
Compare Parts:
MF50152V2-1000U-A99
SUNON
|
Samacsys Manufacturer | SUNON |