Part Details for MF50151V2-B00U-A99 by SUNON USA
Overview of MF50151V2-B00U-A99 by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF50151V2-B00U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3270
|
Newark | Dc Blower Rohs Compliant: Yes |Sunon MF50151V2-B00U-A99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $10.7700 | Buy Now |
DISTI #
259-1870-ND
|
DigiKey | FAN BLOWER 51.7X15MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1219 In Stock |
|
$6.8533 / $9.3500 | Buy Now |
DISTI #
MF50151V2-B00U-A99
|
Avnet Americas | DC Blower Vapo Bearing 12V 0.056A 0.68W 4000RPM 3.5 CFM 33.1dBA Flange Mount - Bulk (Alt: MF50151V2-B00U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 17 |
|
RFQ | |
DISTI #
71327005
|
RS | Fan, Blower, DC,12V,3.5CFM,56A,0.68W,4000RPM,33.1dBA, VAPO,50X50X15mm, AutoRestart | Sunon Fans MF50151V2-B00U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1400 / $9.4400 | RFQ |
|
Onlinecomponents.com | Dc Blower 50 X 50 X 15 Voltage 12V RoHS: Compliant |
1938 In Stock |
|
$6.6500 / $9.1600 | Buy Now |
DISTI #
55631596
|
Verical | DC Blower Axial Vapo Bearing 12V 3.5CFM 33.1dB 50 X 50 X 15mm Middle Speed RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2112 | Americas - 1935 |
|
$8.1697 / $11.9116 | Buy Now |
DISTI #
MF50151V2-B00U-A99
|
Avnet Americas | DC Blower Vapo Bearing 12V 0.056A 0.68W 4000RPM 3.5 CFM 33.1dBA Flange Mount - Bulk (Alt: MF50151V2-B00U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 17 |
|
RFQ | |
DISTI #
MF50151V2-B00U-A99
|
Avnet Americas | DC Blower Vapo Bearing 12V 0.056A 0.68W 4000RPM 3.5 CFM 33.1dBA Flange Mount - Bulk (Alt: MF50151V2-B00U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 17 |
|
RFQ | |
|
Master Electronics | Dc Blower 50 X 50 X 15 Voltage 12V RoHS: Compliant |
1938 In Stock |
|
$6.6500 / $9.1600 | Buy Now |
Part Details for MF50151V2-B00U-A99
MF50151V2-B00U-A99 CAD Models
MF50151V2-B00U-A99 Part Data Attributes:
|
MF50151V2-B00U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF50151V2-B00U-A99
SUNON USA
DC Blower, 0.056A, 12V, 0.68W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVALS: CE; TUV | |
Airflow | 3.5 CFM | |
Approvals | CUL; UL | |
Bearing Type | VAPO | |
Height | 51.6 mm | |
Length | 51.7 mm | |
Noise | 33.1 dB | |
Pressure | 0.4 mmH2O | |
Rated Current | 0.056 A | |
Rated Power | 0.68 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 30 g | |
Width | 15 mm |